Power Switch/Driver 1:1 N-Channel 600mA 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2031P

DigiKey Part Number
296-34583-5-ND
Manufacturer
Manufacturer Product Number
TPS2031P
Description
IC PWR SWITCH N-CHANNEL 1:1 8DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 600mA 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TPS2031P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
600mA
Rds On (Typ)
33mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
8-PDIP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 579
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£2.39000£2.39
10£1.79700£17.97
50£1.55700£77.85
100£1.48260£148.26
250£1.40412£351.03
500£1.35680£678.40
1,000£1.31786£1,317.86
2,500£1.27676£3,191.90
5,000£1.25198£6,259.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£2.39000
Unit Price with VAT:£2.86800

Other Suppliers on DigiKey

11,100In Stock
Ships from Rochester Electronics, LLC