Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV70712APDQNR

DigiKey Part Number
296-TLV70712APDQNRTR-ND - Tape & Reel (TR)
296-TLV70712APDQNRCT-ND - Cut Tape (CT)
296-TLV70712APDQNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV70712APDQNR
Description
IC REG LINEAR 1.2V 200MA 4-X2SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1)
Datasheet
 Datasheet
EDA/CAD Models
TLV70712APDQNR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
50 µA
PSRR
70dB ~ 50dB (100Hz ~ 1MHz)
Control Features
Current Limit, Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-X2SON (1x1)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.18000£0.18
10£0.12300£1.23
25£0.10920£2.73
100£0.09330£9.33
250£0.08584£21.46
500£0.08130£40.65
1,000£0.07756£77.56
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.07296£218.88
6,000£0.07070£424.20
9,000£0.06957£626.13
15,000£0.06832£1,024.80
21,000£0.06759£1,419.39
30,000£0.06689£2,006.70
75,000£0.06537£4,902.75
Manufacturers Standard Package
Unit Price without VAT:£0.18000
Unit Price with VAT:£0.21600