Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV70528PYFPR

DigiKey Part Number
296-51727-2-ND - Tape & Reel (TR)
296-51727-1-ND - Cut Tape (CT)
296-51727-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV70528PYFPR
Description
IC REG LINEAR 2.8V 200MA 4-DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TLV70528PYFPR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 200mA
Current - Output
Current - Quiescent (Iq)
55 µA
Current - Supply (Max)
315 µA
PSRR
80dB ~ 55dB (10kHz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XFBGA, DSBGA
Supplier Device Package
4-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,035
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.39000£0.39
10£0.27200£2.72
25£0.24400£6.10
100£0.21190£21.19
250£0.19672£49.18
500£0.18758£93.79
1,000£0.18007£180.07
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.17077£512.31
6,000£0.16622£997.32
9,000£0.16394£1,475.46
15,000£0.16142£2,421.30
21,000£0.15994£3,358.74
30,000£0.15852£4,755.60
Manufacturers Standard Package
Unit Price without VAT:£0.39000
Unit Price with VAT:£0.46800