


TLV70036DSET | |
|---|---|
DigiKey Part Number | 296-TLV70036DSETTR-ND - Tape & Reel (TR) 296-TLV70036DSETCT-ND - Cut Tape (CT) 296-TLV70036DSETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70036DSET |
Description | IC REG LINEAR 3.6V 200MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV70036DSET Models |
Category | Current - Quiescent (Iq) 55 µA |
Mfr | Current - Supply (Max) 270 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 68dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-WFDFN |
Voltage - Output (Min/Fixed) 3.6V | Supplier Device Package 6-WSON (1.5x1.5) |
Voltage Dropout (Max) 0.25V @ 200mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £0.42484 | £106.21 |
| 500 | £0.40736 | £203.68 |
| 750 | £0.39857 | £298.93 |
| 1,250 | £0.38886 | £486.07 |
| 1,750 | £0.38317 | £670.55 |
| 2,500 | £0.37771 | £944.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.79000 | £0.79 |
| 10 | £0.57100 | £5.71 |
| 25 | £0.51480 | £12.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.79000 | £0.79 |
| 10 | £0.57100 | £5.71 |
| 25 | £0.51480 | £12.87 |
| 100 | £0.45390 | £45.39 |
| Unit Price without VAT: | £0.79000 |
|---|---|
| Unit Price with VAT: | £0.94800 |

