TLC2652M-8D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 2,122
Unit Price: £0.52000
Datasheet
Zero-Drift Amplifier 1 Circuit Single-Ended 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC2652M-8D

DigiKey Part Number
296-7325-5-ND
Manufacturer
Manufacturer Product Number
TLC2652M-8D
Description
IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Single-Ended 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC2652M-8D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Single-Ended
Slew Rate
3.1V/µs
Gain Bandwidth Product
1.9 MHz
Current - Input Bias
4 pA
Voltage - Input Offset
0.6 µV
Current - Supply
1.5mA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
3.8 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 8,307 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

8,307In Stock
Ships from Rochester Electronics, LLC