Linear Voltage Regulator IC Positive Fixed 1 Output 750mA TO-263 (DDPAK-5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 750mA TO-263 (DDPAK-5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TL751M05QKTTRQ1

DigiKey Part Number
296-23318-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL751M05QKTTRQ1
Description
IC REG LINEAR 5V 750MA TO263
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 750mA TO-263 (DDPAK-5)
Datasheet
 Datasheet
EDA/CAD Models
TL751M05QKTTRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 750mA
Current - Output
PSRR
55dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Over Voltage, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
TO-263 (DDPAK-5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.52249£522.49
1,500£0.51339£770.09
2,500£0.50329£1,258.23
3,500£0.49739£1,740.87
5,000£0.49172£2,458.60
12,500£0.47951£5,993.88
Unit Price without VAT:£0.52249
Unit Price with VAT:£0.62699