750mA Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 250
Stocking Options
Environmental Options
Media
Marketplace Product
250Results
Applied FiltersRemove All

Showing
of 250
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TO-263-5
MIC29372WU-TR
IC REG LIN POS ADJ 750MA TO263-5
Microchip Technology
1,433
In Stock
1 : £4.71000
Cut Tape (CT)
750 : £3.57504
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
26V
1.24V
26V
0.75V @ 750mA
750mA
300 µA
16 mA
-
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
TO-263-5
TO-220-3
TL750M10CKCSE3
IC REG LINEAR 10V 750MA TO220-3
Texas Instruments
380
In Stock
2,548
Marketplace
1 : £1.13000
Tube
263 : £0.90973
Bulk
-
Bulk
Tube
Active
Positive
Fixed
1
26V
10V
-
0.6V @ 750mA
750mA
-
-
55dB (120Hz)
-
Over Current, Over Temperature, Over Voltage, Reverse Polarity
0°C ~ 125°C
-
-
Through Hole
TO-220-3
TO-220-3
TO-252-3
TL750M12QKVURQ1
IC REG LINEAR 12V 750MA TO252-3
Texas Instruments
2,167
In Stock
2,300
Marketplace
1 : £1.50000
Cut Tape (CT)
2,500 : £0.76054
Tape & Reel (TR)
303 : £0.79003
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Positive
Fixed
1
26V
12V
-
0.6V @ 750mA
750mA
-
-
55dB (120Hz)
-
Over Current, Over Temperature, Over Voltage, Reverse Polarity
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
8-MSOP
MIC3975YMM-TR
IC REG LIN POS ADJ 750MA 8MSOP
Microchip Technology
5,289
In Stock
1 : £2.00000
Cut Tape (CT)
2,500 : £1.52419
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
16V
1.24V
16V
0.5V @ 750mA
750mA
-
-
-
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
MIC2920A-5.0WT
MIC2937A-3.3WT
IC REG LINEAR 3.3V 750MA TO220-3
Microchip Technology
217
In Stock
1 : £2.41000
Tube
-
Tube
Active
Positive
Fixed
1
26V
3.3V
-
-
750mA
300 µA
16 mA
-
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Through Hole
TO-220-3
TO-220-3
TO-263-3, TS3B
MIC2937A-3.3WU
IC REG LINEAR 3.3V 750MA TO263-3
Microchip Technology
214
In Stock
1 : £2.55000
Tube
-
Tube
Active
Positive
Fixed
1
26V
3.3V
-
-
750mA
300 µA
16 mA
-
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
TO-263-3
20-TSSOP (Wide, Exposed Pad)
TPS77801PWPR
IC REG LIN POS ADJ 20HTSSOP
Texas Instruments
1,796
In Stock
1 : £2.60000
Cut Tape (CT)
2,000 : £1.39882
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
10V
1.2V
5.5V
-
750mA
125 µA
-
60dB (1kHz)
Enable, Power Good, Reset
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
20-PowerTSSOP (0.173", 4.40mm Width)
20-HTSSOP
TO-263-3, TS3B
MIC2937A-5.0WU
IC REG LINEAR 5V 750MA TO263-3
Microchip Technology
666
In Stock
1 : £2.71000
Tube
-
Tube
Active
Positive
Fixed
1
26V
5V
-
-
750mA
300 µA
16 mA
-
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
TO-263-3
TO-263-3, TS3B
MIC2937A-5.0WU-TR
IC REG LINEAR 5V 750MA TO263-3
Microchip Technology
333
In Stock
1 : £2.71000
Cut Tape (CT)
750 : £2.05087
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
26V
5V
-
0.75V @ 750mA
750mA
300 µA
16 mA
-
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
TO-263-3
20-TSSOP (Wide, Exposed Pad)
TPS77833PWP
IC REG LIN 3.3V 750MA 20HTSSOP
Texas Instruments
189
In Stock
10,096
Marketplace
1 : £3.02000
Tube
139 : £1.73165
Bulk
-
Bulk
Tube
Active
Positive
Fixed
1
10V
3.3V
-
0.43V @ 750mA
750mA
125 µA
-
60dB (1kHz)
Enable, Power Good, Reset
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
20-PowerTSSOP (0.173", 4.40mm Width)
20-HTSSOP
TO-263-5
MIC29372WU
IC REG LIN POS ADJ 750MA TO263-5
Microchip Technology
206
In Stock
1 : £4.71000
Tube
-
Tube
Active
Positive
Adjustable
1
26V
1.24V
26V
0.75V @ 750mA
750mA
300 µA
16 mA
-
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
TO-263-5
28-HTSSOP
TPS73HD325PWPR
IC REG LIN 2.5/3.3V 28HTSSOP
Texas Instruments
482
In Stock
718
Marketplace
1 : £8.59000
Cut Tape (CT)
2,000 : £5.12032
Tape & Reel (TR)
44 : £5.51409
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Positive
Fixed
2
10V
2.5V, 3.3V
-
-, 0.8V @ 750mA
750mA
415 µA
550 µA
51dB ~ 49dB (120Hz)
Enable, Reset
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
28-PowerTSSOP (0.173", 4.40mm Width)
28-HTSSOP
8-TSSOP 8-MSOP
MIC3775-3.3YMM
IC REG LINEAR 3.3V 750MA 8MSOP
Microchip Technology
307
In Stock
1 : £1.81000
Tube
-
Tube
Active
Positive
Fixed
1
6V
3.3V
-
0.5V @ 750mA
750mA
-
-
-
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8-MSOP
MIC3975-5.0YMM-TR
IC REG LINEAR 5V 750MA 8MSOP
Microchip Technology
2,625
In Stock
1 : £2.00000
Cut Tape (CT)
2,500 : £1.52419
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
16V
5V
-
0.5V @ 750mA
750mA
-
-
-
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8-MSOP
MIC3975-5.0YMM
IC REG LINEAR 5V 750MA 8MSOP
Microchip Technology
112
In Stock
1 : £2.00000
Tube
-
Tube
Active
Positive
Fixed
1
16V
5V
-
0.5V @ 750mA
750mA
-
-
-
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8-MSOP
MIC3975-1.8YMM
IC REG LINEAR 1.8V 750MA 8MSOP
Microchip Technology
559
In Stock
1 : £2.14000
Tube
-
Tube
Active
Positive
Fixed
1
16V
1.8V
-
0.5V @ 750mA
750mA
-
-
-
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
TO-220-3
TL750M05CKCSE3
IC REG LINEAR 5V 750MA TO220-3
Texas Instruments
2,681
In Stock
1 : £2.15000
Tube
-
Tube
Active
Positive
Fixed
1
26V
5V
-
0.6V @ 750mA
750mA
-
-
55dB (120Hz)
-
Over Current, Over Temperature, Over Voltage, Reverse Polarity
0°C ~ 125°C
-
-
Through Hole
TO-220-3
TO-220-3
TO-263-3, TS3B
MIC2937A-12WU-TR
IC REG LINEAR 12V 750MA TO263-3
Microchip Technology
1,315
In Stock
1 : £2.41000
Cut Tape (CT)
750 : £1.82743
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
26V
12V
-
0.75V @ 750mA
750mA
300 µA
16 mA
-
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
TO-263-3
TPS77825PWP
TPS77801PWP
IC REG LIN POS ADJ 20HTSSOP
Texas Instruments
2,985
In Stock
1 : £2.42000
Tube
-
Tube
Active
Positive
Adjustable
1
10V
1.2V
5.5V
-
750mA
125 µA
-
60dB (1kHz)
Enable, Power Good, Reset
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
20-PowerTSSOP (0.173", 4.40mm Width)
20-HTSSOP
20-TSSOP (Wide, Exposed Pad)
TPS77733PWP
IC REG LIN 3.3V 750MA 20HTSSOP
Texas Instruments
3,901
In Stock
1 : £2.52000
Tube
-
Tube
Active
Positive
Fixed
1
10V
3.3V
-
0.43V @ 750mA
750mA
125 µA
-
60dB (1kHz)
Enable, Power Good, Reset
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
20-PowerTSSOP (0.173", 4.40mm Width)
20-HTSSOP
TO-263-3, TS3B
MIC2937A-3.3WU-TR
IC REG LINEAR 3.3V 750MA TO263-3
Microchip Technology
4,257
In Stock
1 : £2.55000
Cut Tape (CT)
750 : £1.93116
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
26V
3.3V
-
-
750mA
300 µA
16 mA
-
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
TO-263-3
MIC2920A-5.0WT
MIC2937A-5.0WT
IC REG LINEAR 5V 750MA TO220-3
Microchip Technology
337
In Stock
1 : £2.55000
Tube
-
Tube
Active
Positive
Fixed
1
26V
5V
-
-
750mA
300 µA
16 mA
-
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Through Hole
TO-220-3
TO-220-3
TLV2462AMDREP
TPS77733DR
IC REG LINEAR 3.3V 750MA 8SOIC
Texas Instruments
7,324
In Stock
1 : £2.71000
Cut Tape (CT)
2,500 : £1.32668
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
10V
3.3V
-
0.43V @ 750mA
750mA
125 µA
-
60dB (1kHz)
Enable, Power Good, Reset
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
TPS77833D
IC REG LINEAR 3.3V 750MA 8SOIC
Texas Instruments
19
In Stock
9,113
Marketplace
1 : £3.02000
Tube
139 : £1.73165
Bulk
-
Bulk
Tube
Active
Positive
Fixed
1
10V
3.3V
-
0.43V @ 750mA
750mA
125 µA
-
60dB (1kHz)
Enable, Power Good, Reset
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
TPS77733D
IC REG LINEAR 3.3V 750MA 8SOIC
Texas Instruments
15
In Stock
3,399
Marketplace
1 : £3.14000
Tube
133 : £1.81143
Bulk
-
Bulk
Tube
Active
Positive
Fixed
1
10V
3.3V
-
0.43V @ 750mA
750mA
125 µA
-
60dB (1kHz)
Enable, Power Good, Reset
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 250

750mA Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.