TL4581DG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 6,048
Unit Price: £1.32000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: £4.91000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: £4.91000
Datasheet

Similar


Analog Devices Inc.
In Stock: 14,946
Unit Price: £4.91000
Datasheet

Similar


Diodes Incorporated
In Stock: 33,209
Unit Price: £0.40000
Datasheet

Similar


STMicroelectronics
In Stock: 1,270
Unit Price: £0.82000
Datasheet

Similar


STMicroelectronics
In Stock: 8,761
Unit Price: £0.59000
Datasheet

Similar


onsemi
In Stock: 11,412
Unit Price: £0.19000
Datasheet

Similar


onsemi
In Stock: 7,501
Unit Price: £0.24000
Datasheet

Similar


STMicroelectronics
In Stock: 33,395
Unit Price: £0.30000
Datasheet

Similar


onsemi
In Stock: 15,456
Unit Price: £0.31000
Datasheet

Similar


STMicroelectronics
In Stock: 7,002
Unit Price: £0.26000
Datasheet

Similar


onsemi
In Stock: 2,632
Unit Price: £0.41000
Datasheet

Similar


onsemi
In Stock: 20,890
Unit Price: £1.35000
Datasheet
Audio Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL4581DG4

DigiKey Part Number
TL4581DG4-ND
Manufacturer
Manufacturer Product Number
TL4581DG4
Description
IC AUDIO 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Audio Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL4581DG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
9V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
200 nA
Voltage - Input Offset
500 µV
Current - Supply
8mA (x2 Channels)
Current - Output / Channel
38 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in GBP
Tube
QuantityUnit PriceExt Price
600£0.48495£290.97
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£0.48495
Unit Price with VAT:£0.58194