Current Feedback Amplifier 1 Circuit 16-VQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS3491IRGTR

DigiKey Part Number
296-51647-2-ND - Tape & Reel (TR)
296-51647-1-ND - Cut Tape (CT)
296-51647-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THS3491IRGTR
Description
IC OPAMP CFA 1 CIRCUIT 16VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit 16-VQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
THS3491IRGTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
8000V/µs
Gain Bandwidth Product
900 MHz
Voltage - Input Offset
1 mV
Current - Supply
16.8mA
Current - Output / Channel
620 mA
Voltage - Supply Span (Min)
14 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£6.23272£15,581.80
Manufacturers Standard Package
Unit Price without VAT:£6.23272
Unit Price with VAT:£7.47926