XOR (Exclusive OR) IC 4 Channel Schmitt Trigger Input 14-WQFN (3x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCS86QBQARQ1

DigiKey Part Number
296-SN74HCS86QBQARQ1TR-ND - Tape & Reel (TR)
296-SN74HCS86QBQARQ1CT-ND - Cut Tape (CT)
296-SN74HCS86QBQARQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCS86QBQARQ1
Description
IC GATE XOR 4CH 2-INP 14WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 4 Channel Schmitt Trigger Input 14-WQFN (3x2.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
7.8mA, 7.8mA
Mfr
Input Logic Level - Low
1V ~ 3V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
12ns @ 6V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Grade
Automotive
Number of Circuits
4
Qualification
AEC-Q100
Number of Inputs
2
Mounting Type
Surface Mount
Features
Schmitt Trigger Input
Supplier Device Package
14-WQFN (3x2.5)
Voltage - Supply
2V ~ 6V
Package / Case
14-WFQFN Exposed Pad
Current - Quiescent (Max)
2 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,649
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.38000£0.38
10£0.26700£2.67
25£0.23880£5.97
100£0.20750£20.75
250£0.19260£48.15
500£0.18364£91.82
1,000£0.17625£176.25
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.17916£537.48
Manufacturers Standard Package
Unit Price without VAT:£0.38000
Unit Price with VAT:£0.45600