
SN74AHC245QWRKSRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AHC245QWRKSRQ1TR-ND - Tape & Reel (TR) 296-SN74AHC245QWRKSRQ1CT-ND - Cut Tape (CT) 296-SN74AHC245QWRKSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC245QWRKSRQ1 |
Description | IC TXRX 2V/5.5V 20-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VQFN (2.5x4.5) |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Texas Instruments | Voltage - Supply 2V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Transceiver, Non-Inverting | Mounting Type Surface Mount, Wettable Flank |
Number of Elements 1 | Package / Case 20-VFQFN Exposed Pad |
Number of Bits per Element 8 | Supplier Device Package 20-VQFN (2.5x4.5) |
Output Type 3-State |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LV8T245QWRKSRQ1 | Texas Instruments | 2,670 | 296-74LV8T245QWRKSRQ1CT-ND | £1.00000 | Parametric Equivalent |
| SN74AHC245RKSR | Texas Instruments | 2,920 | 296-SN74AHC245RKSRCT-ND | £0.47000 | Parametric Equivalent |
| SN74LV8T245RKSR | Texas Instruments | 2,792 | 296-SN74LV8T245RKSRCT-ND | £0.87000 | Parametric Equivalent |
| 74VHC245BQ,115 | Nexperia USA Inc. | 3,814 | 1727-7066-1-ND | £0.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.59000 | £0.59 |
| 10 | £0.41900 | £4.19 |
| 25 | £0.37720 | £9.43 |
| 100 | £0.33070 | £33.07 |
| 250 | £0.30856 | £77.14 |
| 500 | £0.29522 | £147.61 |
| 1,000 | £0.28426 | £284.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.29441 | £883.23 |
| Unit Price without VAT: | £0.59000 |
|---|---|
| Unit Price with VAT: | £0.70800 |




