
SN74LV8T245RKSR | |
|---|---|
DigiKey Part Number | 296-SN74LV8T245RKSRTR-ND - Tape & Reel (TR) 296-SN74LV8T245RKSRCT-ND - Cut Tape (CT) 296-SN74LV8T245RKSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV8T245RKSR |
Description | IC TXRX 1.6V/5.5V 20-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VQFN (2.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV8T245RKSR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 1.6V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-VFQFN Exposed Pad |
Number of Elements 1 | Supplier Device Package 20-VQFN (2.5x4.5) |
Number of Bits per Element 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LV8T245QWRKSRQ1 | Texas Instruments | 2,670 | 296-74LV8T245QWRKSRQ1CT-ND | £1.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.87000 | £0.87 |
| 10 | £0.62500 | £6.25 |
| 25 | £0.56600 | £14.15 |
| 100 | £0.49990 | £49.99 |
| 250 | £0.46848 | £117.12 |
| 500 | £0.44958 | £224.79 |
| 1,000 | £0.43400 | £434.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.45303 | £1,359.09 |
| Unit Price without VAT: | £0.87000 |
|---|---|
| Unit Price with VAT: | £1.04400 |


