Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN65LVDS20DRFTG4 | |
|---|---|
DigiKey Part Number | SN65LVDS20DRFTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65LVDS20DRFTG4 |
Description | IC LVPECL/LVDS REPEAT/XLATR 8SON |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 4Gbps 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS20DRFTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Buffer, ReDriver | |
Applications | LVDS | |
Input | Differential | |
Output | LVDS | |
Data Rate (Max) | 4Gbps | |
Number of Channels | 1 | |
Delay Time | 30ns | |
Signal Conditioning | - | |
Voltage - Supply | 2.375V ~ 3.6V | |
Current - Supply | 35mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £2.57804 | £644.51 |
| 500 | £2.49978 | £1,249.89 |
| 750 | £2.46059 | £1,845.44 |
| 1,250 | £2.41714 | £3,021.42 |
| 1,750 | £2.39178 | £4,185.61 |
| 2,500 | £2.36736 | £5,918.40 |
| Unit Price without VAT: | £2.57804 |
|---|---|
| Unit Price with VAT: | £3.09365 |


