
SN65LVDS20DRFT | |
|---|---|
DigiKey Part Number | 296-17176-2-ND - Tape & Reel (TR) 296-17176-1-ND - Cut Tape (CT) 296-17176-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDS20DRFT |
Description | IC LVDS REPETR/TRANSLTR 8-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 4Gbps 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS20DRFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | LVDS | |
Input | Differential | |
Output | LVDS | |
Data Rate (Max) | 4Gbps | |
Number of Channels | 1 | |
Delay Time | 30ns | |
Signal Conditioning | - | |
Voltage - Supply | 2.375V ~ 3.6V | |
Current - Supply | 35mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.91000 | £4.91 |
| 10 | £3.77400 | £37.74 |
| 25 | £3.49040 | £87.26 |
| 100 | £3.17930 | £317.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £3.03092 | £757.73 |
| 500 | £2.94144 | £1,470.72 |
| 750 | £2.89663 | £2,172.47 |
| 1,250 | £2.84698 | £3,558.72 |
| 1,750 | £2.81798 | £4,931.47 |
| 2,500 | £2.79007 | £6,975.18 |
| Unit Price without VAT: | £4.91000 |
|---|---|
| Unit Price with VAT: | £5.89200 |

