Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

REG113NA-3.3/250

DigiKey Part Number
296-26326-2-ND - Tape & Reel (TR)
296-26326-1-ND - Cut Tape (CT)
296-26326-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REG113NA-3.3/250
Description
IC REG LINEAR 3.3V 400MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
REG113NA-3.3/250 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.41V @ 400mA
Current - Output
Current - Quiescent (Iq)
500 µA
Current - Supply (Max)
1 mA
PSRR
65dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,342
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£3.53000£3.53
10£2.68100£26.81
25£2.46920£61.73
100£2.23600£223.60
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250£2.12480£531.20
500£2.05774£1,028.87
750£2.02417£1,518.13
1,250£1.98698£2,483.72
1,750£1.96522£3,439.13
2,500£1.94432£4,860.80
Manufacturers Standard Package
Unit Price without VAT:£3.53000
Unit Price with VAT:£4.23600

Other Suppliers on DigiKey

42In Stock
Ships from Rochester Electronics, LLC