400mA Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 927
Stocking Options
Environmental Options
Media
Exclude
927Results
Applied FiltersRemove All

Showing
of 927
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
NJVMJD32CG
NCV4274CDT33RKG
IC REG LINEAR 3.3V 400MA DPAK
onsemi
6,520
In Stock
1 : £0.90000
Cut Tape (CT)
2,500 : £0.43483
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
40V
3.3V
-
-
400mA
250 µA
35 mA
60dB (100Hz)
-
Over Temperature, Reverse Polarity, Short Circuit
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
SOT-223
NCV4274AST33T3G
IC REG LINEAR 3.3V 400MA SOT-223
onsemi
6,820
In Stock
1 : £1.07000
Cut Tape (CT)
4,000 : £0.51983
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
40V
3.3V
-
1.27V @ 250mA
400mA
250 µA
45 mA
60dB (100Hz)
-
Over Temperature, Reverse Polarity, Short Circuit
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
TO-261-4, TO-261AA
SOT-223 (TO-261)
BTS452TATMA1
TLE42764DVATMA1
IC REG LIN POS ADJ 400MA TO252-5
Infineon Technologies
8,846
In Stock
1 : £1.19000
Cut Tape (CT)
2,500 : £0.59222
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
40V
2.5V
20V
0.5V @ 250mA
400mA
220 µA
25 mA
54dB (100Hz)
Enable
Over Current, Over Temperature, Reverse Polarity, Short Circuit
-40°C ~ 150°C
Automotive
AEC-Q100
Surface Mount
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
PG-TO252-5
PG-SOT223-4
TLE42744GSV33HTMA1
IC REG LIN 3.3V 400MA SOT223-4
Infineon Technologies
16,860
In Stock
1 : £1.34000
Cut Tape (CT)
4,000 : £0.66096
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
40V
3.3V
-
0.5V @ 250mA
400mA
220 µA
30 mA
60dB (100Hz)
-
Over Current, Over Temperature, Reverse Polarity, Short Circuit
-40°C ~ 150°C
Automotive
AEC-Q100
Surface Mount
TO-261-4, TO-261AA
PG-SOT223-4
2156~PDSO4
MIC2920A-5.0WS-TR
IC REG LINEAR 5V 400MA SOT-223-3
Microchip Technology
11,942
In Stock
1 : £1.34000
Cut Tape (CT)
2,500 : £1.01844
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
26V
5V
-
0.75V @ 400mA
400mA
300 µA
12 mA
-
-
Load Dump, Over Current, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
2156~PDSO4
MIC2920A-3.3WS-TR
IC REG LIN 3.3V 400MA SOT-223-3
Microchip Technology
2,574
In Stock
1 : £1.34000
Cut Tape (CT)
2,500 : £1.01844
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
26V
3.3V
-
0.75V @ 400mA
400mA
300 µA
12 mA
-
-
Load Dump, Over Current, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
2156~PDSO4
MIC2920A-12WS-TR
IC REG LIN 12V 400MA SOT-223-3
Microchip Technology
600
In Stock
1 : £1.34000
Cut Tape (CT)
2,500 : £1.01844
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
26V
12V
-
0.75V @ 400mA
400mA
300 µA
12 mA
-
-
Load Dump, Over Current, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SOT-223
NCV4274CST50T3G
IC REG LINEAR 5V 400MA SOT-223
onsemi
8,104
In Stock
1 : £1.48000
Cut Tape (CT)
4,000 : £0.39694
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
40V
5V
-
0.5V @ 250mA
400mA
250 µA
35 mA
60dB (100Hz)
-
Over Temperature, Reverse Polarity, Short Circuit
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
TO-261-4, TO-261AA
SOT-223 (TO-261)
SOT-223-6 Pkg
TPS73601DCQR
IC REG LIN POS ADJ 400MA SOT223
Texas Instruments
11,674
In Stock
1 : £1.58000
Cut Tape (CT)
2,500 : £0.80856
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
1.2V
5.5V
0.2V @ 400mA
400mA
550 µA
1 mA
58dB ~ 37dB (100Hz ~ 10kHz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
SOT-223-6
SOT-223-6
SOT753
TPS73601DBVR
IC REG LIN POS ADJ 400MA SOT23-5
Texas Instruments
13,499
In Stock
1 : £1.62000
Cut Tape (CT)
3,000 : £0.82938
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
1.2V
5.5V
0.2V @ 400mA
400mA
550 µA
1 mA
58dB ~ 37dB (100Hz ~ 10kHz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
TPS73633DBVR
IC REG LINEAR 3.3V 400MA SOT23-5
Texas Instruments
6,105
In Stock
1 : £1.62000
Cut Tape (CT)
3,000 : £0.82938
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Positive
Fixed
1
5.5V
3.3V
-
0.2V @ 400mA
400mA
550 µA
1 mA
58dB ~ 37dB (100Hz ~ 10kHz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
TPS73618DBVR
IC REG LINEAR 1.8V 400MA SOT23-5
Texas Instruments
5,144
In Stock
1 : £1.62000
Cut Tape (CT)
3,000 : £0.82938
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
0.2V @ 400mA
400mA
550 µA
1 mA
58dB ~ 37dB (100Hz ~ 10kHz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-SON
TPS73601DRBR
IC REG LIN POS ADJ 400MA 8-SON
Texas Instruments
4,106
In Stock
1 : £1.72000
Cut Tape (CT)
3,000 : £0.88209
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
1.2V
5.5V
0.2V @ 400mA
400mA
550 µA
1 mA
58dB ~ 37dB (100Hz ~ 10kHz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
8-VDFN Exposed Pad
8-SON (3x3)
8-SON
TPS73633DRBR
IC REG LINEAR 3.3V 400MA 8-SON
Texas Instruments
3,355
In Stock
1 : £1.72000
Cut Tape (CT)
3,000 : £0.88209
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.2V @ 400mA
400mA
550 µA
1 mA
58dB ~ 37dB (100Hz ~ 10kHz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
8-VDFN Exposed Pad
8-SON (3x3)
SOT753
TPS73633DBVT
IC REG LINEAR 3.3V 400MA SOT23-5
Texas Instruments
1,232
In Stock
1 : £1.92000
Cut Tape (CT)
250 : £1.10132
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.2V @ 400mA
400mA
550 µA
1 mA
58dB ~ 37dB (100Hz ~ 10kHz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
TPS73601DBVT
IC REG LIN POS ADJ 400MA SOT23-5
Texas Instruments
1,031
In Stock
1 : £1.92000
Cut Tape (CT)
250 : £1.10132
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
1.2V
5.5V
0.2V @ 400mA
400mA
550 µA
1 mA
58dB ~ 37dB (100Hz ~ 10kHz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-223-6 Pkg
TPS73601MDCQREP
IC REG LIN POS ADJ 400MA SOT223
Texas Instruments
5,480
In Stock
1 : £4.90000
Cut Tape (CT)
2,500 : £2.78141
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
1.2V
5.5V
0.2V @ 400mA
400mA
550 µA
1 mA
58dB ~ 37dB (100Hz ~ 10kHz)
Enable
Over Current, Over Temperature, Reverse Polarity
-55°C ~ 125°C
-
-
Surface Mount
SOT-223-6
SOT-223-6
SOT753
TPS73618MDBVREP
IC REG LINEAR 1.8V 400MA SOT23-5
Texas Instruments
4,856
In Stock
1 : £5.64000
Cut Tape (CT)
3,000 : £3.22768
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
0.2V @ 400mA
400mA
550 µA
1 mA
58dB ~ 37dB (100Hz ~ 10kHz)
Enable
Over Current, Over Temperature, Reverse Polarity
-55°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
TPS73633MDBVREP
IC REG LINEAR 3.3V 400MA SOT23-5
Texas Instruments
3,809
In Stock
1 : £5.64000
Cut Tape (CT)
3,000 : £3.22768
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.2V @ 400mA
400mA
550 µA
1 mA
58dB ~ 37dB (100Hz ~ 10kHz)
Enable
Over Current, Over Temperature, Reverse Polarity
-55°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
RT9053AGB
IC REG LIN POS ADJ 400MA SOT23-5
Richtek USA Inc.
12,402
In Stock
1 : £0.53000
Cut Tape (CT)
3,000 : £0.09502
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
0.8V
5.15V
0.35V @ 400mA
400mA
50 µA
-
56dB ~ 35dB (1kHz ~ 10kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
RT9043GB
IC REG LIN POS ADJ 400MA SOT23-5
Richtek USA Inc.
26,394
In Stock
1 : £0.54000
Cut Tape (CT)
3,000 : £0.09609
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
1.2V
5V
0.35V @ 400mA
400mA
50 µA
-
67dB ~ 56dB (1kHz ~ 10kHz)
Enable
Over Current
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
RP130K341D5-TR
RP122K331D-TR
IC REG LINEAR 3.3V 400MA DFN
Nisshinbo Micro Devices Inc.
2,006
In Stock
1 : £0.74000
Cut Tape (CT)
10,000 : £0.33681
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.245V @ 400mA
400mA
25 µA
-
90dB ~ 65dB (1kHz ~ 100kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
-
-
Surface Mount
4-UDFN Exposed Pad
DFN(PL)1010-4
SOT-23
XC6203E332MR-G
IC REG LINEAR 3.3V 400MA SOT23
Torex Semiconductor Ltd
2,684
In Stock
1 : £0.95000
Cut Tape (CT)
3,000 : £0.21520
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
8V
3.3V
-
0.42V @ 200mA
400mA
16 µA
-
-
-
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT-89
XC6203P332PR-G
IC REG LINEAR 3.3V 400MA SOT89
Torex Semiconductor Ltd
2,747
In Stock
1 : £0.96000
Cut Tape (CT)
1,000 : £0.24061
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
8V
3.3V
-
0.42V @ 200mA
400mA
16 µA
-
-
-
Over Current
-40°C ~ 85°C (TA)
-
-
Surface Mount
TO-243AA
SOT-89
DPAK
NCV4274ADT50RKG
IC REG LINEAR 5V 400MA DPAK
onsemi
32,527
In Stock
1 : £0.97000
Cut Tape (CT)
2,500 : £0.47561
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Positive
Fixed
1
40V
5V
-
0.5V @ 250mA
400mA
250 µA
35 mA
60dB (100Hz)
-
Over Temperature, Reverse Polarity, Short Circuit
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
Showing
of 927

400mA Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.