
OPA2650P | |
|---|---|
DigiKey Part Number | 2156-OPA2650P-TI-ND |
Manufacturer | |
Manufacturer Product Number | OPA2650P |
Description | IC OPAMP VFB 160MHZ DUAL 8DIP |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 240V/µs | |
Gain Bandwidth Product | 360 MHz | |
Current - Input Bias | 5 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 11mA (x2 Channels) | |
Current - Output / Channel | 110 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Tube: | 383 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 106 | £2.11660 | £224.36 |
| Unit Price without VAT: | £2.11660 |
|---|---|
| Unit Price with VAT: | £2.53992 |

