OPA2613IDTJ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 367
Unit Price: £5.98000
Datasheet
Voltage Feedback Amplifier 2 Circuit 8-HSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2613IDTJ

DigiKey Part Number
296-16917-5-ND
Manufacturer
Manufacturer Product Number
OPA2613IDTJ
Description
IC VOLTAGE FEEDBACK 2 CIRC 8HSOP
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit 8-HSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA2613IDTJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
70V/µs
Gain Bandwidth Product
125 MHz
-3db Bandwidth
230 MHz
Current - Input Bias
6 µA
Voltage - Input Offset
200 µV
Current - Supply
12mA (x2 Channels)
Current - Output / Channel
350 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-HSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6,757 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

6,757In Stock
Ships from Rochester Electronics, LLC