
OPA180IDGKT | |
|---|---|
DigiKey Part Number | 296-37995-2-ND - Tape & Reel (TR) 296-37995-1-ND - Cut Tape (CT) 296-37995-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA180IDGKT |
Description | IC OPAMP ZERO-DRIFT 1CIRC 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA180IDGKT Models |
Category | Voltage - Input Offset 15 µV |
Mfr | Current - Supply 450µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 0.8V/µs | Supplier Device Package 8-VSSOP |
Gain Bandwidth Product 2 MHz | Base Product Number |
Current - Input Bias 250 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.80000 | £1.80 |
| 10 | £1.33800 | £13.38 |
| 25 | £1.22160 | £30.54 |
| 100 | £1.09370 | £109.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £1.03272 | £258.18 |
| 500 | £0.99594 | £497.97 |
| 750 | £0.97752 | £733.14 |
| 1,250 | £0.95711 | £1,196.39 |
| 1,750 | £0.94518 | £1,654.07 |
| 2,500 | £0.93371 | £2,334.28 |
| Unit Price without VAT: | £1.80000 |
|---|---|
| Unit Price with VAT: | £2.16000 |

