
M0L2228QPTRQ1 | |
|---|---|
DigiKey Part Number | 296-M0L2228QPTRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M0L2228QPTRQ1 |
Description | AUTOMOTIVE 32MHZ ARM CORTEX-M0+ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ MSPM0 L Microcontroller IC 32-Bit 32MHz 256KB (256K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | |
Number of I/O | 43 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 21x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.06943 | £1,069.43 |
| Unit Price without VAT: | £1.06943 |
|---|---|
| Unit Price with VAT: | £1.28332 |

