LP8866QRHBRQ1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Richtek USA Inc.
In Stock: 0
Unit Price: £0.75753
Datasheet

Similar


Richtek USA Inc.
In Stock: 0
Unit Price: £0.54269
Datasheet

Similar


Richtek USA Inc.
In Stock: 0
Unit Price: £1.08000
Datasheet
LED Driver IC 6 Output DC DC Controller SEPIC, Step-Up (Boost) Analog, I2C, PWM Dimming 200mA 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP8866QRHBRQ1

DigiKey Part Number
296-LP8866QRHBRQ1TR-ND - Tape & Reel (TR)
296-LP8866QRHBRQ1CT-ND - Cut Tape (CT)
296-LP8866QRHBRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP8866QRHBRQ1
Description
IC LED DRVR CTRL PWM 200MA 32QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Driver IC 6 Output DC DC Controller SEPIC, Step-Up (Boost) Analog, I2C, PWM Dimming 200mA 32-VQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Controller
Topology
SEPIC, Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
6
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
0V ~ 48V
Current - Output / Channel
200mA
Frequency
100kHz ~ 2.2MHz
Dimming
Analog, I2C, PWM
Applications
Backlight
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.97000£2.97
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£1.84140£5,524.20
Manufacturers Standard Package
Unit Price without VAT:£2.97000
Unit Price with VAT:£3.56400