
RT8532AGQW | |
|---|---|
DigiKey Part Number | 1028-RT8532AGQWTR-ND - Tape & Reel (TR) 1028-RT8532AGQWCT-ND - Cut Tape (CT) 1028-RT8532AGQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8532AGQW |
Description | IC LED DRVR CTRL PWM 50MA 20WQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 50mA 20-WQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 24V | |
Voltage - Output | 43V | |
Current - Output / Channel | 50mA | |
Frequency | 400kHz ~ 1.2MHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-WQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.54269 | £814.03 |
| 3,000 | £0.52867 | £1,586.01 |
| 4,500 | £0.52164 | £2,347.38 |
| 7,500 | £0.51386 | £3,853.95 |
| 10,500 | £0.50931 | £5,347.76 |
| Unit Price without VAT: | £0.54269 |
|---|---|
| Unit Price with VAT: | £0.65123 |

