Parametric Equivalent
Similar
Similar



LP5904TME-3.1/NOPB | |
|---|---|
DigiKey Part Number | LP5904TME-3.1/NOPBTR-ND - Tape & Reel (TR) LP5904TME-3.1/NOPBCT-ND - Cut Tape (CT) LP5904TME-3.1/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5904TME-3.1/NOPB |
Description | IC REG LINEAR 3.1V 200MA 4-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LP5904TME-3.1/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 230 µA | |
PSRR | 88dB ~ 30dB (100Hz ~ 2Mhz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.04000 | £1.04 |
| 10 | £0.75800 | £7.58 |
| 25 | £0.68640 | £17.16 |
| 100 | £0.60890 | £60.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £0.57172 | £142.93 |
| 500 | £0.54934 | £274.67 |
| 750 | £0.53812 | £403.59 |
| 1,250 | £0.52570 | £657.12 |
| 1,750 | £0.51844 | £907.27 |
| 2,500 | £0.51146 | £1,278.65 |
| 6,250 | £0.49643 | £3,102.69 |
| 12,500 | £0.48736 | £6,092.00 |
| Unit Price without VAT: | £1.04000 |
|---|---|
| Unit Price with VAT: | £1.24800 |



