Parametric Equivalent

LMR66430R3RXBRNEP | |
|---|---|
DigiKey Part Number | 296-LMR66430R3RXBRNEPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMR66430R3RXBRNEP |
Description | ENHANCED-PRODUCT 36V 3A SYNCHRON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 1V (3.3V) 1 Output 3A 14-PowerTFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 14-VQFN (2.6x2.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £8.48573 | £25,457.19 |
| Unit Price without VAT: | £8.48573 |
|---|---|
| Unit Price with VAT: | £10.18288 |


