LMR66430MB3RXBRNEP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: £8.56474
Datasheet
Buck Switching Regulator IC Positive Adjustable (Fixed) 1V (3.3V) 1 Output 3A 14-PowerTFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR66430MB3RXBRNEP

DigiKey Part Number
296-LMR66430MB3RXBRNEPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMR66430MB3RXBRNEP
Description
ENHANCED-PRODUCT 36V 3A SYNCHRON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Fixed) 1V (3.3V) 1 Output 3A 14-PowerTFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
18V
Current - Output
Frequency - Switching
200kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
14-VQFN (2.6x2.6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£8.56474£25,694.22
Manufacturers Standard Package
Unit Price without VAT:£8.56474
Unit Price with VAT:£10.27769