
LMH6624MAX/NOPB | |
|---|---|
DigiKey Part Number | 296-35334-2-ND - Tape & Reel (TR) 296-35334-1-ND - Cut Tape (CT) 296-35334-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6624MAX/NOPB |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMH6624MAX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 400V/µs | |
Gain Bandwidth Product | 1.5 GHz | |
-3db Bandwidth | 95 MHz | |
Current - Input Bias | 13 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 12mA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.10000 | £4.10 |
| 10 | £3.13300 | £31.33 |
| 25 | £2.89120 | £72.28 |
| 100 | £2.62590 | £262.59 |
| 250 | £2.49932 | £624.83 |
| 500 | £2.42306 | £1,211.53 |
| 1,000 | £2.36026 | £2,360.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £2.29398 | £5,734.95 |
| Unit Price without VAT: | £4.10000 |
|---|---|
| Unit Price with VAT: | £4.92000 |

