Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LME49880MR/NOPB | |
|---|---|
DigiKey Part Number | LME49880MR/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LME49880MR/NOPB |
Description | IC AUDIO 2 CIRCUIT 8SOPWRPAD |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | LME49880MR/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 17V/µs | |
Gain Bandwidth Product | 25 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 5 mV | |
Current - Supply | 14mA (x2 Channels) | |
Current - Output / Channel | 26 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 34 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |




