
LM3671MF-1.375/NOPB | |
|---|---|
DigiKey Part Number | 296-LM3671MF-1.375/NOPBTR-ND - Tape & Reel (TR) 296-LM3671MF-1.375/NOPBCT-ND - Cut Tape (CT) 296-LM3671MF-1.375/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3671MF-1.375/NOPB |
Description | IC REG BUCK 1.375V 600MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.375V 1 Output 600mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM3671MF-1.375/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.16000 | £1.16 |
| 10 | £0.84700 | £8.47 |
| 25 | £0.76920 | £19.23 |
| 100 | £0.68290 | £68.29 |
| 250 | £0.64180 | £160.45 |
| 500 | £0.61704 | £308.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.57926 | £579.26 |
| 2,000 | £0.56297 | £1,125.94 |
| 3,000 | £0.55481 | £1,664.43 |
| 5,000 | £0.54577 | £2,728.85 |
| 7,000 | £0.54048 | £3,783.36 |
| 10,000 | £0.53540 | £5,354.00 |
| Unit Price without VAT: | £1.16000 |
|---|---|
| Unit Price with VAT: | £1.39200 |






