


LM317LITP/NOPB | |
|---|---|
DigiKey Part Number | LM317LI/NOPBTR-ND - Tape & Reel (TR) LM317LI/NOPBCT-ND - Cut Tape (CT) LM317LI/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM317LITP/NOPB |
Description | IC REG LIN POS ADJ 100MA 6-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM317LITP/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
PSRR | 80dB ~ 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFBGA, DSBGA | |
Supplier Device Package | 6-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.75000 | £0.75 |
| 10 | £0.53700 | £5.37 |
| 25 | £0.48440 | £12.11 |
| 100 | £0.42680 | £42.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £0.39932 | £99.83 |
| 500 | £0.38274 | £191.37 |
| 750 | £0.37444 | £280.83 |
| Unit Price without VAT: | £0.75000 |
|---|---|
| Unit Price with VAT: | £0.90000 |

