Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2738XMY/NOPB

DigiKey Part Number
LM2738XMY/NOPBTR-ND - Tape & Reel (TR)
LM2738XMY/NOPBCT-ND - Cut Tape (CT)
LM2738XMY/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2738XMY/NOPB
Description
IC REG BUCK ADJ 1.5A 8HVSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM2738XMY/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
18V
Current - Output
Frequency - Switching
1.6MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-HVSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 447
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£2.77000£2.77
10£2.09400£20.94
25£1.92360£48.09
100£1.73570£173.57
250£1.64620£411.55
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£1.54776£1,547.76
2,000£1.51120£3,022.40
3,000£1.49289£4,478.67
5,000£1.47260£7,363.00
Manufacturers Standard Package
Unit Price without VAT:£2.77000
Unit Price with VAT:£3.32400