Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LM2735YSD/NOPB | |
|---|---|
DigiKey Part Number | LM2735YSD/NOPBTR-ND - Tape & Reel (TR) LM2735YSD/NOPBCT-ND - Cut Tape (CT) LM2735YSD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2735YSD/NOPB |
Description | IC REG BST FLYBCK ADJ 2.1A 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 3V 1 Output 2.1A (Switch) 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM2735YSD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 24V | |
Current - Output | ||
Frequency - Switching | 520kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.90000 | £1.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.17061 | £1,170.61 |
| 2,000 | £1.14153 | £2,283.06 |
| 3,000 | £1.12697 | £3,380.91 |
| 5,000 | £1.11084 | £5,554.20 |
| Unit Price without VAT: | £1.90000 |
|---|---|
| Unit Price with VAT: | £2.28000 |



