
LM2735YQSD/NOPB | |
|---|---|
DigiKey Part Number | 296-40168-2-ND - Tape & Reel (TR) 296-40168-1-ND - Cut Tape (CT) 296-40168-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2735YQSD/NOPB |
Description | IC REG BST FLYBCK ADJ 2.1A 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 3V 1 Output 2.1A (Switch) 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM2735YQSD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 24V | |
Current - Output | ||
Frequency - Switching | 520kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.15000 | £2.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.34048 | £1,340.48 |
| 2,000 | £1.30799 | £2,615.98 |
| 3,000 | £1.29170 | £3,875.10 |
| 5,000 | £1.27367 | £6,368.35 |
| Unit Price without VAT: | £2.15000 |
|---|---|
| Unit Price with VAT: | £2.58000 |

