

LM22676TJE-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM22676TJE-5.0/NOPBTR-ND - Tape & Reel (TR) LM22676TJE-5.0/NOPBCT-ND - Cut Tape (CT) LM22676TJE-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM22676TJE-5.0/NOPB |
Description | IC REG BUCK 5V 3A TO263-7 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A TO-263-7 Thin |
Datasheet | Datasheet |
EDA/CAD Models | LM22676TJE-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263-7 Thin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.32000 | £4.32 |
| 10 | £3.30900 | £33.09 |
| 25 | £3.05600 | £76.40 |
| 100 | £2.77760 | £277.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £2.64500 | £661.25 |
| 500 | £2.56504 | £1,282.52 |
| 750 | £2.52503 | £1,893.77 |
| 1,250 | £2.48066 | £3,100.82 |
| 1,750 | £2.45473 | £4,295.78 |
| 2,500 | £2.42980 | £6,074.50 |
| Unit Price without VAT: | £4.32000 |
|---|---|
| Unit Price with VAT: | £5.18400 |

