Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ISO7820DWWR | |
|---|---|
DigiKey Part Number | 296-ISO7820DWWRTR-ND - Tape & Reel (TR) 296-ISO7820DWWRCT-ND - Cut Tape (CT) 296-ISO7820DWWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7820DWWR |
Description | DGTL ISOLTR 5.7KV 2CH GP 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5700Vrms 2 Channel 100Mbps 100kV/µs CMTI 16-SOIC (0.551", 14.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7820DWWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5700Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 16ns, 16ns | |
Pulse Width Distortion (Max) | 4.6ns | |
Rise / Fall Time (Typ) | 2.4ns, 2.4ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.77000 | £4.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £2.69783 | £2,697.83 |
| 2,000 | £2.64018 | £5,280.36 |
| Unit Price without VAT: | £4.77000 |
|---|---|
| Unit Price with VAT: | £5.72400 |



