TMS320C28x C2000™ C28x Microcontroller IC 32-Bit Dual-Core 120MHz 128KB (64K x 16) FLASH 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F2800154QPMRQ1

DigiKey Part Number
296-F2800154QPMRQ1TR-ND - Tape & Reel (TR)
296-F2800154QPMRQ1CT-ND - Cut Tape (CT)
296-F2800154QPMRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F2800154QPMRQ1
Description
AUTOMOTIVE C2000 32-BIT MCU 100-
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TMS320C28x C2000™ C28x Microcontroller IC 32-Bit Dual-Core 120MHz 128KB (64K x 16) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
TMS320C28x
Core Size
32-Bit Dual-Core
Speed
120MHz
Connectivity
CANbus, I2C, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, I2S, POR, PWM, WDT
Number of I/O
37
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
18K x 16
Voltage - Supply (Vcc/Vdd)
2.8V ~ 3.63V
Data Converters
A/D 21x12b SAR
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
64-LQFP (10x10)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£1.51599£1,515.99
Manufacturers Standard Package
Unit Price without VAT:£1.51599
Unit Price with VAT:£1.81919