128KB (64K x 16) Microcontrollers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
946 In Stock | 1 : £1.62000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 64MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 25 | 128KB (64K x 16) | FLASH | 1K x 8 | 3.6K x 8 | 2.3V ~ 5.5V | A/D 24x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-SOIC | 28-SOIC (0.295", 7.50mm Width) | |||
2,132 In Stock | 1 : £1.76620 Tray | Tray | Active | Not Verified | PIC | 8-Bit | 64MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 36 | 128KB (64K x 16) | FLASH | 1K x 8 | 3.6K x 8 | 2.3V ~ 5.5V | A/D 35x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
553 In Stock | 1 : £1.78000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 64MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, HLVD, POR, PWM, WDT | 25 | 128KB (64K x 16) | FLASH | 1K x 8 | 8K x 8 | 2.3V ~ 5.5V | A/D 24x12b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
16,546 In Stock | 1 : £2.07000 Tray | Tray | Active | Not Verified | PIC | 8-Bit | 64MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, HLVD, POR, PWM, WDT | 36 | 128KB (64K x 16) | FLASH | 1K x 8 | 8K x 8 | 2.3V ~ 5.5V | A/D 35x12b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
1,071 In Stock | 1 : £2.09000 Cut Tape (CT) 1,200 : £1.72910 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | PIC | 8-Bit | 64MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, HLVD, POR, PWM, WDT | 36 | 128KB (64K x 16) | FLASH | 1K x 8 | 8K x 8 | 2.3V ~ 5.5V | A/D 35x12b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
5,963 In Stock | 1 : £2.17000 Tray | Tray | Active | Not Verified | PIC | 8-Bit | 64MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 60 | 128KB (64K x 16) | FLASH | 1K x 8 | 3.5K x 8 | 2.3V ~ 5.5V | A/D 47x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
1,008 In Stock | 1 : £2.26000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 64MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, HLVD, POR, PWM, WDT | 25 | 128KB (64K x 16) | FLASH | 1K x 8 | 8K x 8 | 2.3V ~ 5.5V | A/D 24x12b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | - | - | Through Hole | 28-SPDIP | 28-DIP (0.300", 7.62mm) | |||
1,538 In Stock | 1 : £2.36000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 64MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 36 | 128KB (64K x 16) | FLASH | 1K x 8 | 3.6K x 8 | 2.3V ~ 5.5V | A/D 35x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | - | - | Through Hole | 40-PDIP | 40-DIP (0.600", 15.24mm) | |||
2,748 In Stock | 1 : £2.81000 Tray | Tray | Active | Verified | PIC | 8-Bit | 48MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 52 | 128KB (64K x 16) | FLASH | - | 3930 x 8 | 2V ~ 3.6V | A/D 11x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
497 In Stock | 1 : £3.56000 Tray | Tray | Active | Verified | PIC | 8-Bit | 40MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 50 | 128KB (64K x 16) | FLASH | - | 3.8K x 8 | 2V ~ 3.6V | A/D 11x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
15,188 In Stock | 1 : £3.88000 Tray | Tray | Active | Not Verified | PIC | 8-Bit | 64MHz | I2C, IrDA, LINbus, SPI, UART/USART, USB | Brown-out Detect/Reset, HLVD, LCD, POR, PWM, WDT | 52 | 128KB (64K x 16) | FLASH | - | 4K x 8 | 2V ~ 3.6V | A/D 16x10b/12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
1,497 In Stock | 1 : £3.90000 Tray | Tray | Active | Verified | PIC | 8-Bit | 64MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 53 | 128KB (64K x 16) | FLASH | 1K x 8 | 4K x 8 | 1.8V ~ 5.5V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
657 In Stock | 1 : £3.93000 Tray | Tray | Active | Verified | PIC | 8-Bit | 40MHz | EBI/EMI, I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 66 | 128KB (64K x 16) | FLASH | - | 3.8K x 8 | 2V ~ 3.6V | A/D 15x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 80-TQFP (12x12) | 80-TQFP | |||
7,113 In Stock | 1 : £3.95000 Cut Tape (CT) 1,200 : £3.46932 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | PIC | 8-Bit | 64MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 53 | 128KB (64K x 16) | FLASH | 1K x 8 | 4K x 8 | 1.8V ~ 5.5V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
479 In Stock | 1 : £3.95000 Cut Tape (CT) 1,200 : £3.27268 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | PIC | 8-Bit | 64MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 53 | 128KB (64K x 16) | FLASH | 1K x 8 | 4K x 8 | 1.8V ~ 5.5V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
1,536 In Stock | 1 : £3.99000 Tray | Tray | Active | Not Verified | PIC | 8-Bit | 48MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 34 | 128KB (64K x 16) | FLASH | - | 3.8K x 8 | 2.15V ~ 3.6V | A/D 13x10b/12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
4,113 In Stock | 1 : £4.08000 Tray | Tray | Active | Not Verified | PIC | 8-Bit | 48MHz | I2C, SPI, UART/USART, USB | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 49 | 128KB (64K x 16) | FLASH | - | 3.8K x 8 | 2V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
876 In Stock | 1 : £4.08000 Tray | Tray | Active | Verified | PIC | 8-Bit | 48MHz | EBI/EMI, I2C, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 68 | 128KB (64K x 16) | FLASH | - | 3930 x 8 | 2V ~ 3.6V | A/D 15x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 80-TQFP (12x12) | 80-TQFP | |||
2,014 In Stock | 1 : £4.15000 Cut Tape (CT) 1,200 : £3.42851 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | PIC | 8-Bit | 48MHz | I2C, SPI, UART/USART, USB | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 49 | 128KB (64K x 16) | FLASH | - | 3.8K x 8 | 2V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
2,485 In Stock | 1 : £4.16000 Tray | Tray | Active | Not Verified | AVR | 8/16-Bit | 32MHz | I2C, IrDA, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 34 | 128KB (64K x 16) | FLASH | 2K x 8 | 8K x 8 | 1.6V ~ 3.6V | A/D 12x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 44-VQFN (7x7) | 44-VFQFN Exposed Pad | |||
2,682 In Stock | 1 : £4.22000 Tray | Tray | Active | Not Verified | PIC | 8-Bit | 64MHz | I2C, IrDA, LINbus, SPI, UART/USART, USB | Brown-out Detect/Reset, HLVD, LCD, POR, PWM, WDT | 68 | 128KB (64K x 16) | FLASH | - | 4K x 8 | 2V ~ 3.6V | A/D 24x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 80-TQFP (12x12) | 80-TQFP | |||
3,982 In Stock | 1 : £4.24000 Tray | Tray | Active | Not Verified | PIC | 8-Bit | 64MHz | EBI/EMI, I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 69 | 128KB (64K x 16) | FLASH | 1K x 8 | 4K x 8 | 1.8V ~ 5.5V | A/D 24x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 80-TQFP (12x12) | 80-TQFP | |||
3,857 In Stock | 1 : £4.27000 Cut Tape (CT) 4,000 : £3.52498 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8/16-Bit | 32MHz | I2C, IrDA, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 34 | 128KB (64K x 16) | FLASH | 2K x 8 | 8K x 8 | 1.6V ~ 3.6V | A/D 12x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 44-VQFN (7x7) | 44-VFQFN Exposed Pad | |||
10,831 In Stock | 1 : £4.30000 Tray | Tray | Active | Verified | PIC | 8-Bit | 48MHz | I2C, LINbus, SPI, UART/USART, USB | Brown-out Detect/Reset, POR, PWM, WDT | 34 | 128KB (64K x 16) | FLASH | - | 3.8K x 8 | 2.15V ~ 3.6V | A/D 13x10b/12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
488 In Stock | 1 : £4.32000 Tray | Tray | Active | Not Verified | PIC | 8-Bit | 48MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, LCD, LVD, POR, PWM, WDT | 67 | 128KB (64K x 16) | FLASH | - | 3.8K x 8 | 2V ~ 3.6V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 80-TQFP (12x12) | 80-TQFP |