C28x - Microcontroller IC 32-Bit 120MHz 128KB (64K x 16) FLASH 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F2800135VPMR

DigiKey Part Number
296-F2800135VPMRTR-ND - Tape & Reel (TR)
296-F2800135VPMRCT-ND - Cut Tape (CT)
296-F2800135VPMRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F2800135VPMR
Description
C2000 32-BIT MCU WITH 120 MHZ, 1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
C28x - Microcontroller IC 32-Bit 120MHz 128KB (64K x 16) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
C28x
Core Size
32-Bit
Speed
120MHz
Connectivity
CANbus, FIFO, I2C, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
38
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
18K x 16
Voltage - Supply (Vcc/Vdd)
2.8V ~ 3.63V
Data Converters
A/D 21x12b SAR; D/A 8x12b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-LQFP (10x10)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 940
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£2.68000£2.68
10£2.01300£20.13
25£1.84840£46.21
100£1.66700£166.70
250£1.58036£395.09
500£1.52820£764.10
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£1.48525£1,485.25
Manufacturers Standard Package
Unit Price without VAT:£2.68000
Unit Price with VAT:£3.21600