
DAC5574IDGSR | |
|---|---|
DigiKey Part Number | 296-48522-2-ND - Tape & Reel (TR) 296-48522-1-ND - Cut Tape (CT) 296-48522-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC5574IDGSR |
Description | IC DAC 8BIT 10-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 4 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC5574IDGSR Models |
Category | Reference Type Supply |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.15, ±0.02 |
Number of Bits 8 | Architecture String DAC |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 105°C |
Settling Time 12µs (Typ) | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 10-VSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC5574IDGS | Texas Instruments | 14,374 | 296-16665-5-ND | £4.00000 | Parametric Equivalent |
| DAC5574IDGSR | Texas Instruments | 2,440 | 296-48522-1-ND | £3.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.40000 | £3.40 |
| 10 | £2.57900 | £25.79 |
| 25 | £2.37440 | £59.36 |
| 100 | £2.14920 | £214.92 |
| 250 | £2.04180 | £510.45 |
| 500 | £2.04072 | £1,020.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £1.86747 | £4,668.68 |
| Unit Price without VAT: | £3.40000 |
|---|---|
| Unit Price with VAT: | £4.08000 |



