
CC2651R31T0RKPR | |
|---|---|
DigiKey Part Number | 296-CC2651R31T0RKPRTR-ND - Tape & Reel (TR) 296-CC2651R31T0RKPRCT-ND - Cut Tape (CT) 296-CC2651R31T0RKPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2651R31T0RKPR |
Description | IC RF TXRX+MCU 802.15.4 40VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.2, Zigbee® 2.4GHz ~ 2.5GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC2651R31T0RKPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | 2FSK, 4FSK, 2GFSK, 4GFSK, DSSS, GFSK, MSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 5dBm | |
Sensitivity | -104dBm | |
Memory Size | 352kB RAM, 40kB RAM | |
Serial Interfaces | I2C, I2S, SPI, UART | |
GPIO | 31 | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 6.4mA | |
Current - Transmitting | 7.1mA ~ 9.5mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.32000 | £4.32 |
| 10 | £3.30300 | £33.03 |
| 25 | £3.05120 | £76.28 |
| 100 | £2.77320 | £277.32 |
| 250 | £2.64076 | £660.19 |
| 500 | £2.56090 | £1,280.45 |
| 1,000 | £2.49521 | £2,495.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £2.41404 | £7,242.12 |
| Unit Price without VAT: | £4.32000 |
|---|---|
| Unit Price with VAT: | £5.18400 |

