IC RF TxRx + MCU General ISM < 1GHz 300MHz ~ 930MHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1310F128RHBT

DigiKey Part Number
296-43816-2-ND - Tape & Reel (TR)
296-43816-1-ND - Cut Tape (CT)
296-43816-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1310F128RHBT
Description
IC RF TXRX+MCU ISM<1GHZ 32VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU General ISM < 1GHz 300MHz ~ 930MHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CC1310F128RHBT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
DSSS, GFSK
Frequency
Data Rate (Max)
50kbps
Power - Output
14dBm
Sensitivity
-124dBm
Memory Size
128kB Flash, 20kB RAM
Serial Interfaces
I2C, I2S, JTAG, SPI, UART
GPIO
15
Voltage - Supply
1.8V ~ 3.8V
Current - Receiving
5.5mA
Current - Transmitting
12.9mA ~ 22.6mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 704
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£5.82000£5.82
10£5.04500£50.45
25£4.77560£119.39
100£4.40680£440.68
Tape & Reel (TR)
QuantityUnit PriceExt Price
250£4.18568£1,046.42
500£4.02964£2,014.82
750£3.94260£2,956.95
1,250£3.83720£4,796.50
1,750£3.77027£6,597.97
Manufacturers Standard Package
Unit Price without VAT:£5.82000
Unit Price with VAT:£6.98400