IC RF TxRx + MCU General ISM < 1GHz 300MHz ~ 930MHz 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1310F128RGZR

DigiKey Part Number
296-44348-2-ND - Tape & Reel (TR)
296-44348-1-ND - Cut Tape (CT)
296-44348-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1310F128RGZR
Description
IC RF TXRX+MCU ISM<1GHZ 48VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU General ISM < 1GHz 300MHz ~ 930MHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CC1310F128RGZR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
DSSS, GFSK
Frequency
Data Rate (Max)
50kbps
Power - Output
14dBm
Sensitivity
-124dBm
Memory Size
128kB Flash, 20kB RAM
Serial Interfaces
I2C, I2S, JTAG, SPI, UART
GPIO
30
Voltage - Supply
1.8V ~ 3.8V
Current - Receiving
5.5mA
Current - Transmitting
12.9mA ~ 22.6mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,928
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£5.12000£5.12
10£4.44300£44.43
25£4.20480£105.12
100£3.87790£387.79
250£3.68216£920.54
500£3.54398£1,771.99
1,000£3.41381£3,413.81
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£3.25334£8,133.35
Manufacturers Standard Package
Unit Price without VAT:£5.12000
Unit Price with VAT:£6.14400