


BZX84WC39VDCKR | |
|---|---|
DigiKey Part Number | 296-BZX84WC39VDCKRTR-ND - Tape & Reel (TR) 296-BZX84WC39VDCKRCT-ND - Cut Tape (CT) 296-BZX84WC39VDCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84WC39VDCKR |
Description | 39V ZENER DIODE IN SC-70 PACKAGE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 360 mW ±5% Surface Mount SC-70-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 360 mW | |
Impedance (Max) (Zzt) | 130 Ohms | |
Current - Reverse Leakage @ Vr | 30 nA @ 27.3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SC-70-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.23000 | £0.23 |
| 10 | £0.14200 | £1.42 |
| 100 | £0.08860 | £8.86 |
| 500 | £0.06544 | £32.72 |
| 1,000 | £0.05793 | £57.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.04837 | £145.11 |
| 6,000 | £0.04355 | £261.30 |
| 9,000 | £0.04109 | £369.81 |
| 15,000 | £0.03832 | £574.80 |
| 21,000 | £0.03668 | £770.28 |
| 30,000 | £0.03508 | £1,052.40 |
| 75,000 | £0.03158 | £2,368.50 |
| 150,000 | £0.02942 | £4,413.00 |
| Unit Price without VAT: | £0.23000 |
|---|---|
| Unit Price with VAT: | £0.27600 |

