BUF06704AIPWP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 107,388
Unit Price: £2.42000
Datasheet
Video Amp, 6 TFT-LCD Panels: Gamma Buffer 16-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUF06704AIPWP

DigiKey Part Number
296-17457-ND
Manufacturer
Manufacturer Product Number
BUF06704AIPWP
Description
IC AMP TFT-LCD 16HTSSOP
Customer Reference
Detailed Description
Video Amp 6 TFT-LCD Panels: Gamma Buffer 16-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
BUF06704AIPWP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
TFT-LCD Panels: Gamma Buffer
Output Type
Rail-to-Rail
Number of Circuits
6
-3db Bandwidth
1 MHz
Slew Rate
1.6V/µs
Current - Supply
5 mA
Voltage - Supply, Single/Dual (±)
4.5V ~ 18V
Mounting Type
Surface Mount
Package / Case
16-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 9,090 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

9,090In Stock
Ships from Rochester Electronics, LLC