IC RF TxRx + MCU 60GHz ~ 64GHz 161-TFBGA, FCCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWR6443ABGABLQ1

DigiKey Part Number
296-AWR6443ABGABLQ1-ND
Manufacturer
Manufacturer Product Number
AWR6443ABGABLQ1
Description
IC RF TXRX+MCU 161FC/CSP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 60GHz ~ 64GHz 161-TFBGA, FCCSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
-
Protocol
-
Modulation
-
Frequency
Data Rate (Max)
900Mbps
Power - Output
12dBm
Sensitivity
-
Memory Size
352kB RAM
Serial Interfaces
ADC, GPIO, I2C, SPI, UART
GPIO
40
Voltage - Supply
1.71V ~ 1.89V, 3.15V ~ 3.45V
Current - Receiving
-
Current - Transmitting
-
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
Mounting Type
Surface Mount
Package / Case
161-TFBGA, FCCSP
Supplier Device Package
161-FC/CSP (10.4x10.4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
176£24.34676£4,285.03
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£24.34676
Unit Price with VAT:£29.21611