
AFE7769D | |
|---|---|
DigiKey Part Number | 296-AFE7769D-ND |
Manufacturer | |
Manufacturer Product Number | AFE7769D |
Description | IC RF TXRX ISM>1GHZ QUAD CHAN |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM > 1GHz 600MHz ~ 6GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | TxRx Only | |
RF Family/Standard | General ISM > 1GHz | |
Protocol | - | |
Modulation | - | |
Frequency | ||
Data Rate (Max) | 29.5Gbps | |
Power - Output | - | |
Sensitivity | - | |
Memory Size | - | |
Serial Interfaces | GPIO, SPI | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |

