
AFE4110B000YS | |
|---|---|
DigiKey Part Number | AFE4110B000YS-ND |
Manufacturer | |
Manufacturer Product Number | AFE4110B000YS |
Description | IC MCU 16BIT 16KB ROM WAFERSALE |
Customer Reference | |
Detailed Description | MSP430 MSP430 Microcontroller IC 16-Bit 8MHz 16KB (16K x 8) ROM Wafersale |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 | |
Core Size | 16-Bit | |
Speed | 8MHz | |
Connectivity | - | |
Peripherals | Brown-out Detect/Reset, LCD, POR, PWM, WDT | |
Number of I/O | 23 | |
Program Memory Size | ||
Program Memory Type | ROM | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.1V ~ 1.55V | |
Data Converters | A/D 4x8b | |
Oscillator Type | Internal | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | Wafersale | |
Package / Case | Die | |
Base Product Number |

