Parametric Equivalent

ADS131M03IPWT | |
|---|---|
DigiKey Part Number | 296-ADS131M03IPWTTR-ND - Tape & Reel (TR) 296-ADS131M03IPWTCT-ND - Cut Tape (CT) 296-ADS131M03IPWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS131M03IPWT |
Description | IC ANALOG TO DIGITAL CONVERTER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 3 Input 3 Sigma-Delta 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 64k | |
Number of Inputs | 3 | |
Input Type | Differential | |
Data Interface | Serial, SPI | |
Configuration | PGA-ADC | |
Ratio - S/H:ADC | 0:3 | |
Number of A/D Converters | 3 | |
Architecture | Sigma-Delta | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.4V ~ 3.6V | |
Voltage - Supply, Digital | 1.65V ~ 3.6V | |
Features | PGA, Simultaneous Sampling | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.76000 | £3.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £2.60676 | £651.69 |
| 500 | £2.52776 | £1,263.88 |
| 750 | £2.48820 | £1,866.15 |
| 1,250 | £2.44437 | £3,055.46 |
| 1,750 | £2.41877 | £4,232.85 |
| 2,500 | £2.39413 | £5,985.32 |
| Unit Price without VAT: | £3.76000 |
|---|---|
| Unit Price with VAT: | £4.51200 |


