Parametric Equivalent

ADS131M03IPWR | |
|---|---|
DigiKey Part Number | 296-ADS131M03IPWRTR-ND - Tape & Reel (TR) 296-ADS131M03IPWRCT-ND - Cut Tape (CT) 296-ADS131M03IPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS131M03IPWR |
Description | IC ANALOG TO DIGITAL CONVERTER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 3 Input 3 Sigma-Delta 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS131M03IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 64k | |
Number of Inputs | 3 | |
Input Type | Differential | |
Data Interface | Serial, SPI | |
Configuration | PGA-ADC | |
Ratio - S/H:ADC | 0:3 | |
Number of A/D Converters | 3 | |
Architecture | Sigma-Delta | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.4V ~ 3.6V | |
Voltage - Supply, Digital | 1.65V ~ 3.6V | |
Features | PGA, Simultaneous Sampling | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.19000 | £3.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £2.01515 | £4,030.30 |
| Unit Price without VAT: | £3.19000 |
|---|---|
| Unit Price with VAT: | £3.82800 |


