
30-03215 | |
|---|---|
DigiKey Part Number | 839-30-03215-ND 839-30-03215-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03215 |
Description | CABLE 4COND 20AWG BLACK SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 20 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 105/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.244" (6.20mm) | |
Shield Type | Foil, Braid | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0354" (0.900mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 65% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.57000 | £5.57 |
| 5 | £4.97600 | £24.88 |
| 10 | £4.73600 | £47.36 |
| 25 | £4.43640 | £110.91 |
| 50 | £4.22060 | £211.03 |
| 100 | £4.01360 | £401.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | £2.94523 | £450.62 |
| 306 | £2.79918 | £856.55 |
| 459 | £2.78281 | £1,277.31 |
| Unit Price without VAT: | £5.57000 |
|---|---|
| Unit Price with VAT: | £6.68400 |

