26 AWG Hook-Up Wire 7/0.0063" White 300V 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02583

DigiKey Part Number
839-30-02583-1-ND
Manufacturer
Manufacturer Product Number
30-02583
Description
HOOK-UP STRND 26AWG WHITE 3.28'
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/0.0063" White 300V 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
7/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.045" (1.14mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
3.28' (1.00m)
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Spool Size
1000.7' (305.0m)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.02000£1.02
5£0.83200£4.16
10£0.64700£6.47
Manufacturers Standard Package
Unit Price without VAT:£1.02000
Unit Price with VAT:£1.22400
Alternate Length
HOOK-UP STRND 26AWG WHITE
In-Stock: 169
Unit Price: £0.97000
HOOK-UP STRND 26AWG WHITE 98.43'
In-Stock: 3
Unit Price: £24.64000
HOOK-UP STRND 26AWG WHITE 16.40'
In-Stock: 19
Unit Price: £4.34000
HOOK-UP STRND 26AWG WHITE 498.7'
In-Stock: 0
Unit Price: